4 Conductor Multi-Conductor Cable Gray 18 AWG 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Gray 18 AWG 3.28' (1.00m)
Soldering Basics: How To Strip and Tin UL 2464 Wire
Visualize Tensility 91 Shore A UL 2464 Wire

30-00382

DigiKey Part Number
T1283-1-ND
Manufacturer
Manufacturer Product Number
30-00382
Description
CABLE 4COND 18AWG GRAY 1M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Gray 18 AWG 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
41/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
3.28' (1.00m)
Jacket Color
Gray
Ratings
UL Style 2464
Features
-
Voltage
300 V
Operating Temperature
80°C
Usage
-
Jacket (Insulation) Thickness
0.0299" (0.759mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,38000 €4,38 €
53,58000 €17,90 €
102,78500 €27,85 €
Manufacturers Standard Package
Unit Price without VAT:4,38000 €
Unit Price with VAT:5,29980 €
Alternate Length
CABLE 4COND 18AWG GRAY 1000'
In-Stock: 0
Unit Price: 1,66741 €