
30-01165 | |
|---|---|
DigiKey Part Number | 839-30-01165-ND 839-30-01165-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01165 |
Description | CABLE 8COND 24AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 8 Conductor Multi-Conductor Cable Black 24 AWG Spiral |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.209" (5.31mm) | |
Shield Type | Spiral | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0197" (0.500mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Grade | - | |
Qualification | - | |
Shield Material | Copper, Tinned | |
Shield Coverage | 90% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,76000 € | 7,76 € |
| 5 | 6,93000 € | 34,65 € |
| 10 | 6,59800 € | 65,98 € |
| 25 | 6,17960 € | 154,49 € |
| 50 | 5,87820 € | 293,91 € |
| 100 | 5,58910 € | 558,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 4,08412 € | 624,87 € |
| 306 | 3,88111 € | 1 187,62 € |
| 459 | 3,76621 € | 1 728,69 € |
| 765 | 3,62524 € | 2 773,31 € |
| 1 071 | 3,53470 € | 3 785,66 € |
| 1 530 | 3,44065 € | 5 264,19 € |
| Unit Price without VAT: | 7,76000 € |
|---|---|
| Unit Price with VAT: | 9,38960 € |


