
OPA354AIDBVR | |
|---|---|
DigiKey Part Number | 296-26279-2-ND - Tape & Reel (TR) 296-26279-1-ND - Cut Tape (CT) 296-26279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA354AIDBVR |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA354AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 150V/µs | |
Gain Bandwidth Product | 100 MHz | |
-3db Bandwidth | 250 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 4.9mA | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,52400 € | 15,24 € |
| 25 | 1,39200 € | 34,80 € |
| 100 | 1,24650 € | 124,65 € |
| 250 | 1,17704 € | 294,26 € |
| 500 | 1,13522 € | 567,61 € |
| 1 000 | 1,10078 € | 1 100,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05825 € | 3 174,75 € |
| 6 000 | 1,03744 € | 6 224,64 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |







