Direct

TLV2361IDBVTE4 | |
|---|---|
DigiKey Part Number | TLV2361IDBVTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLV2361IDBVTE4 |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV2361IDBVTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.75mA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |


