
TLV74012PDQNR | |
|---|---|
DigiKey Part Number | 296-TLV74012PDQNRTR-ND - Tape & Reel (TR) 296-TLV74012PDQNRCT-ND - Cut Tape (CT) 296-TLV74012PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV74012PDQNR |
Description | IC REG LINEAR 1.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,04440 € | 1,11 € |
| 100 | 0,03750 € | 3,75 € |
| 250 | 0,03400 € | 8,50 € |
| 500 | 0,03188 € | 15,94 € |
| 1 000 | 0,03016 € | 30,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02802 € | 84,06 € |
| 6 000 | 0,02698 € | 161,88 € |
| 9 000 | 0,02646 € | 238,14 € |
| 15 000 | 0,02588 € | 388,20 € |
| 21 000 | 0,02554 € | 536,34 € |
| 30 000 | 0,02521 € | 756,30 € |
| 75 000 | 0,02451 € | 1 838,25 € |
| 150 000 | 0,02409 € | 3 613,50 € |
| 300 000 | 0,02374 € | 7 122,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |











