Direct
Upgrade
Upgrade
Parametric Equivalent

LRC-LR2010LF-01-R200F | |
|---|---|
DigiKey Part Number | 989-1049-2-ND - Tape & Reel (TR) 989-1049-1-ND - Cut Tape (CT) 989-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC-LR2010LF-01-R200F |
Description | RES 0.2 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
EDA/CAD Models | LRC-LR2010LF-01-R200F Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.206" L x 0.104" W (5.23mm x 2.64mm) |
Tolerance | Height - Seated (Max) 0.033" (0.84mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR2010FTR200 | Stackpole Electronics Inc | 0 | CSR2010FTR200-ND | 0,12299 € | Direct |
| RCWE2010R200DKEA | Vishay Dale | 0 | RCWE2010R200DKEA-ND | 0,33478 € | Upgrade |
| RCWE2010R200FKEA | Vishay Dale | 11 670 | 541-4393-1-ND | 0,54000 € | Upgrade |
| LR2010-R20FW | TT Electronics/Welwyn | 0 | 985-1207-2-ND | 0,28664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,34815 € | 1 392,60 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |




