7R-24.000MEEC-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: 0,32351 €
Datasheet

Similar


TXC CORPORATION
In Stock: 2 860
Unit Price: 0,52000 €
Datasheet
24 MHz Crystal 9pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-24.000MEEC-T

DigiKey Part Number
887-7R-24.000MEEC-TTR-ND - Tape & Reel (TR)
887-7R-24.000MEEC-TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7R-24.000MEEC-T
Description
CRYSTAL 24.0000MHZ 9PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 9pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
150 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2.05x1.65)
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,52000 €0,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,32351 €970,53 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,62920 €