- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UBX-M10050-KB-A0100A

DigiKey Part Number
672-UBX-M10050-KB-A0100A-ND
Manufacturer
Manufacturer Product Number
UBX-M10050-KB-A0100A
Description
IC GPS GNSS SUPER LO PWR 47WLCSP
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS -167dBm Not Included 28-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
u-blox
Series
-
Packaging
Tray
Part Status
Active
Frequency
-
Sensitivity
-167dBm
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS/GNSS Receiver
Current - Receiving
-
Data Interface
I2C, SPI, UART, USB
Memory Size
-
Antenna Connector
Not Included
Features
SPI digital interface, UART interface, USB Interface
Voltage - Supply
1V ~ 1.8V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-UFQFN Exposed Pad
Supplier Device Package
28-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.