AND Gate IC 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G08DBVR

DigiKey Part Number
4518-SN74AHCT1G08DBVRTR-ND - Tape & Reel (TR)
4518-SN74AHCT1G08DBVRCT-ND - Cut Tape (CT)
4518-SN74AHCT1G08DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G08DBVR
Description
IC GATE AND 1CH 2-INP SOT23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2V
Part Status
Active
Max Propagation Delay @ V, Max CL
8.3ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SOT-23-5
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74A, SOT-753
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G08GV,125Nexperia USA Inc.12 3071727-4205-1-ND0,11000 €Parametric Equivalent
74AHCT1G08GV-Q100,Nexperia USA Inc.1 2201727-74AHCT1G08GV-Q100,CT-ND0,12000 €Parametric Equivalent
74AHCT1G08QW5-7Diodes Incorporated75531-74AHCT1G08QW5-7CT-ND0,13000 €Parametric Equivalent
74AHCT1G08W5-7Diodes Incorporated181 19274AHCT1G08W5-7DICT-ND0,11000 €Parametric Equivalent
CAHCT1G08QDBVRQ1Texas Instruments1 955296-CAHCT1G08QDBVRQ1CT-ND0,27000 €Parametric Equivalent
In-Stock: 2 040
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08900 €0,89 €
250,07840 €1,96 €
1000,06670 €6,67 €
2500,06100 €15,25 €
5000,05754 €28,77 €
1 0000,05469 €54,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05118 €153,54 €
6 0000,04946 €296,76 €
9 0000,04860 €437,40 €
15 0000,04765 €714,75 €
21 0000,04709 €988,89 €
30 0000,04655 €1 396,50 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16940 €