
UTS3021B | |
|---|---|
DigiKey Part Number | 5426-UTS3021B-ND |
Manufacturer | |
Manufacturer Product Number | UTS3021B |
Description | Spectrum Analyzer 9kHz~2.1GHz |
Customer Reference | |
Detailed Description | 9kHz ~ 2.1GHz Bench Spectrum Analyzer -100 ~ +30dBm Hold, Max, Min, Ave, USB Port AC Adapter, Antenna, Cable, Power Cord |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 2.1GHz | |
Amplitude (Level) Range | -100 ~ +30dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | AC Adapter, Antenna, Cable, Power Cord |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 539,98000 € | 1 539,98 € |
| Unit Price without VAT: | 1 539,98000 € |
|---|---|
| Unit Price with VAT: | 1 863,37580 € |

