
UTS3036T+ | |
|---|---|
DigiKey Part Number | 5426-UTS3036T+-ND |
Manufacturer | |
Manufacturer Product Number | UTS3036T+ |
Description | UTS3036T+ 3.6GHz Spectrum Anlyzr |
Customer Reference | |
Detailed Description | 9kHz ~ 3.6GHz Bench Spectrum Analyzer -100 ~ +30dBm Power Cord, USB Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | UNI-TREND TECHNOLOGY EU GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Spectrum Analyzer | |
Style | Bench | |
Frequency Range | 9kHz ~ 3.6GHz | |
Amplitude (Level) Range | -100 ~ +30dBm | |
Includes | Power Cord, USB Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 590,24000 € | 2 590,24 € |
| Unit Price without VAT: | 2 590,24000 € |
|---|---|
| Unit Price with VAT: | 3 134,19040 € |

