
CG3-160S | |
|---|---|
DigiKey Part Number | CG3-160S-ND |
Manufacturer | |
Manufacturer Product Number | CG3-160S |
Description | CARD GUIDE 160MM STRAIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polycarbonate, Snap-In Mount, 6.299" (160.00mm) | |
For Use With/Related Products | 0.062 ~ 0.090" (1.57 ~ 2.29mm) Cards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,78000 € | 6,78 € |
| Unit Price without VAT: | 6,78000 € |
|---|---|
| Unit Price with VAT: | 8,20380 € |

