
C0805C0G500-100MNP | |
|---|---|
DigiKey Part Number | 2679-C0805C0G500-100MNPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C0G500-100MNP |
Description | CAP CER 10PF 50V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 10 pF ±20% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C0G500-100MNP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) |

