
BFC237522103 | |
|---|---|
DigiKey Part Number | 56-BFC237522103TR-ND - Tape & Reel (TR) 56-BFC237522103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237522103 |
Description | CAP FILM 10000PF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 400V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.295" W (18.50mm x 7.50mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,77900 € | 27,79 € |
| 50 | 2,51040 € | 125,52 € |
| 100 | 2,16010 € | 216,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,70028 € | 1 360,22 € |
| 1 600 | 1,64315 € | 2 629,04 € |
| 2 400 | 1,61454 € | 3 874,90 € |
| 4 000 | 1,58281 € | 6 331,24 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,38020 € |

