
MKT1813515406 | |
|---|---|
DigiKey Part Number | MKT1813515406-ND |
Manufacturer | |
Manufacturer Product Number | MKT1813515406 |
Description | CAP FILM 1.5UF 20% 400VDC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 400V Polyester, Metallized Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.551" Dia x 1.634" L (14.00mm x 41.50mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,44969 € | 1 837,27 € |
| Unit Price without VAT: | 2,44969 € |
|---|---|
| Unit Price with VAT: | 2,96412 € |

