
CRCW020151K1FKED | |
|---|---|
DigiKey Part Number | 541-51.1KAABTR-ND - Tape & Reel (TR) 541-51.1KAABCT-ND - Cut Tape (CT) 541-51.1KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020151K1FKED |
Description | RES SMD 51.1K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020151K1FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,09100 € | 0,91 € |
| 25 | 0,07240 € | 1,81 € |
| 50 | 0,06140 € | 3,07 € |
| 100 | 0,05140 € | 5,14 € |
| 250 | 0,04436 € | 11,09 € |
| 500 | 0,03980 € | 19,90 € |
| 1 000 | 0,03596 € | 35,96 € |
| 5 000 | 0,02980 € | 149,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02661 € | 266,10 € |
| 20 000 | 0,02549 € | 509,80 € |
| 30 000 | 0,02538 € | 761,40 € |
| 50 000 | 0,02525 € | 1 262,50 € |
| 70 000 | 0,02517 € | 1 761,90 € |
| 100 000 | 0,02478 € | 2 478,00 € |
| 120 000 | 0,02459 € | 2 950,80 € |
| 240 000 | 0,02394 € | 5 745,60 € |
| 250 000 | 0,02391 € | 5 977,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

