MFR Recommended
Similar

IHLP3232DZER220M8A | |
|---|---|
DigiKey Part Number | 541-IHLP3232DZER220M8ATR-ND - Tape & Reel (TR) 541-IHLP3232DZER220M8ACT-ND - Cut Tape (CT) 541-IHLP3232DZER220M8ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP3232DZER220M8A |
Description | FIXED IND 22UH 3.7A 110.21 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 3.7 A 110.21mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110.21mOhm Max |
Series | Frequency - Self Resonant 9MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 180°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.340" L x 0.322" W (8.64mm x 8.18mm) |
Current - Saturation (Isat) 3.8A | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP3232DZEK220M8A | Vishay Dale | 0 | 541-IHLP3232DZEK220M8ATR-ND | 0,60063 € | MFR Recommended |
| ETQ-P4M220KVK | Panasonic Industry | 0 | P19772CT-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,96500 € | 9,65 € |
| 100 | 0,79350 € | 79,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67888 € | 339,44 € |
| 1 000 | 0,64019 € | 640,19 € |
| 1 500 | 0,61860 € | 927,90 € |
| 2 500 | 0,59246 € | 1 481,15 € |
| 3 500 | 0,57587 € | 2 015,55 € |
| 5 000 | 0,55880 € | 2 794,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |



