IHM2PM470K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 7,72025 €
Datasheet
Image for IHM2PM470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHM2PM470K

DigiKey Part Number
IHM2PM470K-ND
Manufacturer
Manufacturer Product Number
IHM2PM470K
Description
FIXED IND 47UH 4.5A 76 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
47 µH Unshielded Inductor 4.5 A 76mOhm Max Radial, Horizontal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
76mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Horizontal
Supplier Device Package
-
Size / Dimension
1.000" L x 0.500" W (25.40mm x 12.70mm)
Height - Seated (Max)
0.560" (14.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
407,72025 €308,81 €
Unit Price without VAT:7,72025 €
Unit Price with VAT:9,34150 €