


IHSM3825ER101L | |
|---|---|
DigiKey Part Number | 541-1060-2-ND - Tape & Reel (TR) 541-1060-1-ND - Cut Tape (CT) 541-1060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHSM3825ER101L |
Description | FIXED IND 100UH 480MA 1.44OHM SM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Inductor 480 mA 1.44Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHSM3825ER101L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 420mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.44Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.250" W (11.18mm x 6.35mm) | |
Height - Seated (Max) | 0.225" (5.72mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,61000 € | 3,61 € |
| 10 | 2,96700 € | 29,67 € |
| 100 | 2,43990 € | 243,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,09869 € | 1 574,02 € |
| 1 500 | 1,98327 € | 2 974,91 € |
| Unit Price without VAT: | 3,61000 € |
|---|---|
| Unit Price with VAT: | 4,36810 € |

