
TNPW0603200KBEEN | |
|---|---|
DigiKey Part Number | 541-3615-2-ND - Tape & Reel (TR) 541-3615-1-ND - Cut Tape (CT) 541-3615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603200KBEEN |
Description | RES 200K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0603200KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44760 € | 11,19 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,37344 € | 93,36 € |
| 500 | 0,35518 € | 177,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,32757 € | 327,57 € |
| 2 000 | 0,32500 € | 650,00 € |
| 7 000 | 0,32293 € | 2 260,51 € |
| 10 000 | 0,31709 € | 3 170,90 € |
| 12 000 | 0,31425 € | 3 771,00 € |
| 24 000 | 0,30433 € | 7 303,92 € |
| 25 000 | 0,30379 € | 7 594,75 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,70180 € |

