MFR Recommended



1N4150W-HE3-08 | |
|---|---|
DigiKey Part Number | 1N4150W-HE3-08GITR-ND - Tape & Reel (TR) 1N4150W-HE3-08GICT-ND - Cut Tape (CT) 1N4150W-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4150W-HE3-08 |
Description | DIODE STANDARD 50V 200MA SOD123 |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-123 |
EDA/CAD Models | 1N4150W-HE3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |


