Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1N4151W-G3-18 | |
|---|---|
DigiKey Part Number | 1N4151W-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151W-G3-18 |
Description | DIODE STANDARD 50V 150MA SOD123 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 50 nA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06146 € | 614,60 € |
| 20 000 | 0,05630 € | 1 126,00 € |
| 30 000 | 0,05368 € | 1 610,40 € |
| 50 000 | 0,05072 € | 2 536,00 € |
| 70 000 | 0,04897 € | 3 427,90 € |
| 100 000 | 0,04728 € | 4 728,00 € |
| Unit Price without VAT: | 0,06146 € |
|---|---|
| Unit Price with VAT: | 0,07437 € |


