
45HN-2315 | |
|---|---|
DigiKey Part Number | VCC45HN-2315-ND |
Manufacturer | |
Manufacturer Product Number | 45HN-2315 |
Description | NEON PNL IND 7.54MM QUICK CON |
Customer Reference | |
Detailed Description | Neon Panel Indicator 250V Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | - | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.31" (7.87mm) | |
Lens Size | 7.54mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | - | |
Features | - |

