4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012206112

DigiKey Part Number
732-12240-2-ND - Tape & Reel (TR)
732-12240-1-ND - Cut Tape (CT)
732-12240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012206112
Description
CAP CER 4700PF 100V X7R 0603
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012206112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06031C472K4Z2AKYOCERA AVX10 301478-KAF15AR72A472KTCT-ND0,15000 €Parametric Equivalent
AC0603KPX7R0BB472YAGEO29 84013-AC0603KPX7R0BB472CT-ND0,11000 €Parametric Equivalent
C0603C472K1RACAUTOKEMET26 675399-16009-1-ND0,28000 €Parametric Equivalent
C0603C472K1RACTUKEMET18 213399-C0603C472K1RACTUCT-ND0,26000 €Parametric Equivalent
C0603C472K1RALTUKEMET6 940399-C0603C472K1RALTUCT-ND0,37000 €Parametric Equivalent
In-Stock: 960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
500,02780 €1,39 €
1000,02400 €2,40 €
5000,01740 €8,70 €
1 0000,01539 €15,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01239 €49,56 €
8 0000,01128 €90,24 €
12 0000,01072 €128,64 €
20 0000,01010 €202,00 €
28 0000,00974 €272,72 €
40 0000,00940 €376,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €