
0603B225K100CT | |
|---|---|
DigiKey Part Number | 1292-0603B225K100CTTR-ND - Tape & Reel (TR) 1292-0603B225K100CT-ND - Cut Tape (CT) 1292-0603B225K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B225K100CT |
Description | CAP CER 2.2UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B225K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206027 | Würth Elektronik | 6 345 | 732-7946-1-ND | 0,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01860 € | 1,86 € |
| 500 | 0,01336 € | 6,68 € |
| 1 000 | 0,01174 € | 11,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,00934 € | 37,36 € |
| 8 000 | 0,00844 € | 67,52 € |
| 12 000 | 0,00800 € | 96,00 € |
| 20 000 | 0,00751 € | 150,20 € |
| 28 000 | 0,00722 € | 202,16 € |
| 40 000 | 0,00694 € | 277,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

