1210B106M160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 88
Unit Price: 0,77000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 87 029
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9 742
Unit Price: 0,49000 €
Datasheet

Parametric Equivalent


TDK
In Stock: 1 540
Unit Price: 0,67000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 313
Unit Price: 0,44000 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,48087 €
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,54196 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11710 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,11710 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,08886 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1 000
Unit Price: 0,35000 €
Datasheet
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B106M160CT

DigiKey Part Number
1292-1210B106M160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B106M160CT
Description
CAP CER 10UF 16V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B106M160CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,07354 €73,54 €
Manufacturers Standard Package
Unit Price without VAT:0,07354 €
Unit Price with VAT:0,08898 €