
102387-2 | |
|---|---|
DigiKey Part Number | 5831-102387-2-ND |
Manufacturer | |
Manufacturer Product Number | 102387-2 |
Description | 14 MODIV HSG COMP DR .100 POL |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | Polarizing Key | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,99520 € | 149,64 € |
| 225 | 1,71876 € | 386,72 € |
| 450 | 1,62376 € | 730,69 € |
| 750 | 1,55467 € | 1 166,00 € |
| 2 025 | 1,48557 € | 3 008,28 € |
| 5 025 | 1,23509 € | 6 206,33 € |
| Unit Price without VAT: | 1,99520 € |
|---|---|
| Unit Price with VAT: | 2,41419 € |



