
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | EXPlora Series | |
Shell Size - Insert | - | |
Material | Polycarbonate (PC) | |
Features | Dust Tight, Metal Strap, Waterproof | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 23,60500 € | 141,63 € |
| 18 | 20,58222 € | 370,48 € |
| Unit Price without VAT: | 23,60500 € |
|---|---|
| Unit Price with VAT: | 28,56205 € |


