27225 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Wiha
In Stock: 27
Unit Price: 5,94000 €
Datasheet
272 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
272 Series
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27225

DigiKey Part Number
431-1563-ND
Manufacturer
Manufacturer Product Number
27225
Description
SCREWDRIVER SLOT 0.4X2.5MM 5.71"
Customer Reference
Detailed Description
0.4mm x 2.5mm Slotted Screwdriver 5.71" (145.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.4mm x 2.5mm
Length - Blade
1.97" (50.0mm)
Length - Overall
5.71" (145.0mm)
Features
Chrome Finish, ESD Safe, Free Turning Cap, Impact Resistant
Weight
0.04 lb (18.14 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes