WE-MAIA-Series_NonStdrd-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAIA-Series_NonStdrd-SMD
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

78438357010

DigiKey Part Number
732-11737-2-ND - Tape & Reel (TR)
732-11737-1-ND - Cut Tape (CT)
732-11737-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78438357010
Description
FIXED IND 1UH 7.4A 13.5MOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 7.4 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
78438357010 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.6A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
59MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
4030
Size / Dimension
0.161" L x 0.161" W (4.10mm x 4.10mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 101
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,67000 €1,67 €
101,63500 €16,35 €
501,56240 €78,12 €
1001,43980 €143,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,97089 €679,62 €
Manufacturers Standard Package
Unit Price without VAT:1,67000 €
Unit Price with VAT:2,02070 €