Direct

1.5KE550CA-AT/B | |
|---|---|
DigiKey Part Number | 13-1.5KE550CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA-AT/B |
Description | TVS DIODE 467VWM 760VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19721 € | 197,21 € |
| 2 000 | 0,17893 € | 357,86 € |
| 3 000 | 0,16961 € | 508,83 € |
| 5 000 | 0,15914 € | 795,70 € |
| 7 000 | 0,15293 € | 1 070,51 € |
| 10 000 | 0,14690 € | 1 469,00 € |
| 25 000 | 0,13367 € | 3 341,75 € |
| 50 000 | 0,13249 € | 6 624,50 € |
| Unit Price without VAT: | 0,19721 € |
|---|---|
| Unit Price with VAT: | 0,23862 € |


