Direct

1.5KE550CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-1.5KE550CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE550CA-AT/TR13 |
Description | TVS DIODE 467VWM 760VC DO201 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 2A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 0,17314 € | 207,77 € |
| 2 400 | 0,15890 € | 381,36 € |
| 3 600 | 0,15159 € | 545,72 € |
| 6 000 | 0,14333 € | 859,98 € |
| 8 400 | 0,13841 € | 1 162,64 € |
| 12 000 | 0,13362 € | 1 603,44 € |
| 30 000 | 0,13249 € | 3 974,70 € |
| Unit Price without VAT: | 0,17314 € |
|---|---|
| Unit Price with VAT: | 0,20950 € |


