Parametric Equivalent
Parametric Equivalent

AS1210JKNPOCBN103 | |
|---|---|
DigiKey Part Number | 13-AS1210JKNPOCBN103TR-ND - Tape & Reel (TR) 13-AS1210JKNPOCBN103CT-ND - Cut Tape (CT) 13-AS1210JKNPOCBN103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS1210JKNPOCBN103 |
Description | CAP CER 1210 NPO 10NF 5% 1000V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92700 € | 9,27 € |
| 50 | 0,74140 € | 37,07 € |
| 100 | 0,68420 € | 68,42 € |
| 500 | 0,58744 € | 293,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,55751 € | 557,51 € |
| 2 000 | 0,53287 € | 1 065,74 € |
| 3 000 | 0,52052 € | 1 561,56 € |
| 5 000 | 0,50684 € | 2 534,20 € |
| 7 000 | 0,49883 € | 3 491,81 € |
| 10 000 | 0,49114 € | 4 911,40 € |
| 12 000 | 0,48749 € | 5 849,88 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,68190 € |



