Parametric Equivalent

B32-420-LF | |
|---|---|
DigiKey Part Number | 13-B32-420-LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32-420-LF |
Description | GDT 420V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 500A ±30% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 420 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | ±30% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,22800 € | 570,00 € |
| Unit Price without VAT: | 0,22800 € |
|---|---|
| Unit Price with VAT: | 0,27588 € |


