Direct

P4KE82CA-AT/B | |
|---|---|
DigiKey Part Number | 13-P4KE82CA-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE82CA-AT/B |
Description | TVS DIODE 70.1VWM 113V DO204AL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 70.1V | |
Voltage - Breakdown (Min) | 77.9V | |
Voltage - Clamping (Max) @ Ipp | 113V | |
Current - Peak Pulse (10/1000µs) | 3.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,05518 € | 165,54 € |
| 6 000 | 0,05029 € | 301,74 € |
| 9 000 | 0,04777 € | 429,93 € |
| 15 000 | 0,04492 € | 673,80 € |
| 21 000 | 0,04322 € | 907,62 € |
| 30 000 | 0,04157 € | 1 247,10 € |
| 75 000 | 0,03817 € | 2 862,75 € |
| Unit Price without VAT: | 0,05518 € |
|---|---|
| Unit Price with VAT: | 0,06677 € |


