P4KE82CA-AT/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,05518 €
Datasheet
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE82CA-AT/TR13

DigiKey Part Number
13-P4KE82CA-AT/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE82CA-AT/TR13
Description
TVS DIODE 70.1VWM 113V DO204AL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
113V Clamp 3.6A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
3.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05150 €257,50 €
10 0000,04715 €471,50 €
15 0000,04492 €673,80 €
25 0000,04240 €1 060,00 €
35 0000,04090 €1 431,50 €
50 0000,03943 €1 971,50 €
125 0000,03817 €4 771,25 €
Manufacturers Standard Package
Unit Price without VAT:0,05150 €
Unit Price with VAT:0,06232 €