P4SMA7.5CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,06293 €
Datasheet
11.3V Clamp 36.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA7.5CA/TR13

DigiKey Part Number
13-P4SMA7.5CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA7.5CA/TR13
Description
TVS DIODE 6.4VWM 11.3V DO214AC
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
11.3V Clamp 36.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.4V
Voltage - Breakdown (Min)
7.13V
Voltage - Clamping (Max) @ Ipp
11.3V
Current - Peak Pulse (10/1000µs)
36.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,05004 €250,20 €
10 0000,04579 €457,90 €
15 0000,04362 €654,30 €
25 0000,04115 €1 028,75 €
35 0000,03968 €1 388,80 €
50 0000,03825 €1 912,50 €
125 0000,03686 €4 607,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05004 €
Unit Price with VAT:0,06055 €