Direct

P4SMA7.5CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P4SMA7.5CA/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4SMA7.5CA/TR7 |
Description | TVS DIODE 6.4VWM 11.3V DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 11.3V Clamp 36.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.4V | |
Voltage - Breakdown (Min) | 7.13V | |
Voltage - Clamping (Max) @ Ipp | 11.3V | |
Current - Peak Pulse (10/1000µs) | 36.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,06293 € | 62,93 € |
| 2 000 | 0,05680 € | 113,60 € |
| 3 000 | 0,05363 € | 160,89 € |
| 5 000 | 0,05004 € | 250,20 € |
| 7 000 | 0,04789 € | 335,23 € |
| 10 000 | 0,04579 € | 457,90 € |
| 25 000 | 0,04115 € | 1 028,75 € |
| 50 000 | 0,03825 € | 1 912,50 € |
| 100 000 | 0,03686 € | 3 686,00 € |
| Unit Price without VAT: | 0,06293 € |
|---|---|
| Unit Price with VAT: | 0,07615 € |


