SA11CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3 844
Unit Price: 0,34000 €
Datasheet
18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA11CA/TR13

DigiKey Part Number
13-SA11CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA11CA/TR13
Description
TVS DIODE 11VWM 18.2VC DO204AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
18.2V Clamp 28A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,06888 €275,52 €
8 0000,06247 €499,76 €
12 0000,05921 €710,52 €
20 0000,05553 €1 110,60 €
28 0000,05336 €1 494,08 €
40 0000,05124 €2 049,60 €
100 0000,04660 €4 660,00 €
Manufacturers Standard Package
Unit Price without VAT:0,06888 €
Unit Price with VAT:0,08334 €