Direct

SMAJ350CA-AT/TR13 | |
|---|---|
DigiKey Part Number | 13-SMAJ350CA-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ350CA-AT/TR13 |
Description | TVS DIODE 350VWM 567VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,09768 € | 488,40 € |
| 10 000 | 0,08940 € | 894,00 € |
| 15 000 | 0,08518 € | 1 277,70 € |
| 25 000 | 0,08044 € | 2 011,00 € |
| 35 000 | 0,07763 € | 2 717,05 € |
| 50 000 | 0,07491 € | 3 745,50 € |
| Unit Price without VAT: | 0,09768 € |
|---|---|
| Unit Price with VAT: | 0,11819 € |


