SMAJ350CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,09768 €
Datasheet
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ350CA-AT/TR7

DigiKey Part Number
13-SMAJ350CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ350CA-AT/TR7
Description
TVS DIODE 350VWM 567VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
567V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
700mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,10959 €109,59 €
2 0000,09968 €199,36 €
3 0000,09458 €283,74 €
5 0000,08880 €444,00 €
7 0000,08536 €597,52 €
10 0000,08200 €820,00 €
25 0000,07458 €1 864,50 €
50 0000,07354 €3 677,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10959 €
Unit Price with VAT:0,13260 €