SMDJ16CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,17638 €
Datasheet
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ16CA/TR13

DigiKey Part Number
13-SMDJ16CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ16CA/TR13
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15334 €460,02 €
6 0000,14053 €843,18 €
9 0000,13399 €1 205,91 €
15 0000,12665 €1 899,75 €
21 0000,12231 €2 568,51 €
30 0000,11809 €3 542,70 €
Manufacturers Standard Package
Unit Price without VAT:0,15334 €
Unit Price with VAT:0,18554 €