SMDJ16CA/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,15334 €
Datasheet
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMDJ16CA/TR7

DigiKey Part Number
13-SMDJ16CA/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMDJ16CA/TR7
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
26V Clamp 115.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
115.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
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
5000,17638 €88,19 €
1 0000,16032 €160,32 €
1 5000,15207 €228,11 €
2 5000,14272 €356,80 €
3 5000,13714 €479,99 €
5 0000,13170 €658,50 €
12 5000,11968 €1 496,00 €
25 0000,11725 €2 931,25 €
Manufacturers Standard Package
Unit Price without VAT:0,17638 €
Unit Price with VAT:0,21342 €