Direct
Similar

DS90LV049TMTX | |
|---|---|
DigiKey Part Number | DS90LV049TMTXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90LV049TMTX |
Description | IC TRANSCEIVER FULL 2/2 |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full LVDS |
Datasheet | Datasheet |
EDA/CAD Models | DS90LV049TMTX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | 400Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |



