EAI-3103 PCIe® x16 Intel® Arc™ A380E Embedded GPU Card
Advantech’s robust industrial PCIe® GPU card with 4x DP1.4a features outstanding AI computing power
Advantech’s EAI-3101 cutting-edge industrial PCIe GPU card is powered by Intel Arc A380E and designed for 5-year longevity. Equipped with 128 Intel Xe matrix AI engines, this GPU card delivers 5.018 TFLOPS of AI computing power, doubling the capabilities of the NVIDIA T1000. With ray-tracing technology and Intel XeSS AI-upscaling, the EAI-3101 supports up to 8K UHD resolution and offers a 50% improvement in graphics performance over the NVIDIA T1000.
To accelerate Vision AI development, Advantech offers the Edge AI SDK, a rapid AI development toolkit compatible with Intel OpenVINO, reducing workload processing time by 40%. This revolutionary graphics solution, featuring an optimized thermal design and an auto smart fan, is ideal for image processing and AI acceleration in gaming, medical analysis, and video surveillance.
- Intel Arc A370M with 1550 MHz base clock, GDDR6 4 GB 64-bit memory, and up to 4.198 TFLOPS
- High resolution 8K DP 1.4a x2 + 4K HDMI 2.0b x2, up to four displays
- Advantech Edge AI SDK and OpenVINO support
- 0°C to +60°C working temperature support with auto smart fan
- DirectX12, OpenGL 4.6, OpenCL 3.0, AV1/H.264/H.265 (HEVC) hardware encode/decode support
- Gaming
- Medical analysis
- Video surveillance
EAI-3103 PCIe x16 Intel® Arc™ A380E Embedded GPU Card
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EAI-3101-41A1 | PCIE X16 INTEL ARC A380E EMBEDDE | 1 - Immediate | $312.01 | View Details |