High-Voltage Aluminum Electrolytic Snap-In Capacitors – ALV Series
KEMET snap-in capacitors offer 700 VDC to 750 VDC with maximum capacitance capability
KEMET, a YAGEO Company high-voltage and high-CV snap-in capacitors are highly reliable, robust, and exhibit excellent performance, long life, and high ripple current. The ALV70 series has a temperature rating up to +85°C and a voltage rating up to 750 V. Volumetric efficiency ensures the maximum capacitance capability in a smaller size. The ALV70 series has up to 2,000 hours of life (VR and IR applied). These capacitors are ideal for use in a wide range of industrial and energy applications.
- High voltage
- Maximum capacitance capability
- High ripple current
- Excellent surge voltage capability
- Optimized designs available upon request
- Inverters
- Frequency converters
- Power supplies
- Motor drives
- Motor controls
- UPS systems
- Energy storage
- Smoothing
- Alternative energy
- Charging stations
- Traction
- HVAC
- Welding
High-Voltage Aluminum Electrolytic Snap-In Capacitors – ALV Series
| Image | Manufacturer Part Number | Description | ESR (Equivalent Series Resistance) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | ALV70A101DD750 | CAP ALUM 85C 100UF 750VDC | 5.413Ohm @ 100Hz | 5 - Immediate | $12.29 | View Details |
![]() | ![]() | ALV70A151DF700 | CAP ALUM 85C 150UF 700VDC | 3.8Ohm @ 100Hz | 0 - Immediate | $14.63 | View Details |
![]() | ![]() | ALV70A241DL750 | CAP ALUM 85C 240UF 750VDC | 2.258Ohm @ 100Hz | 0 - Immediate | $20.40 | View Details |
![]() | ![]() | ALV70A271DL700 | CAP ALUM 85C 270UF 750VDC | 2.113Ohm @ 100Hz | 0 - Immediate | $19.68 | View Details |