Square D 9001BW Pendant Stations
Schneider Electric's control station is fully assembled with two product-specific operators and single-speed or two-speed operation
Schneider Electric's Class 9001 type BW pendant station is a pre-assembled, two-button station that is well suited for standard hoist applications. Oversized finger grips on the rear of the enclosure make it easy to grip and operate. All the features of the Class 9001 type BW pendant stations with external strain relief are pre-assembled into one catalog number.
- Made of high-impact thermoplastic with a UL-94V rating (self-extinguishing flammability)
- Watertight, dust-tight, oil-tight, and corrosion-resistant NEMA 1, 3, 3R, 4, 4X, and 13 ratings
- UL-listed and CSA-approved
- 1/2" conduit opening
- Internal strain-relief post
- Momentary or maintained contact
- Pushbutton legend inserts
- Full cover gasket to exclude harmful contaminants
- Self-lifting pressure wire connectors for easy wiring
- Single-speed or two-speed operation
- With or without a mechanical interlock
- Optional external hanger bracket and seal
- Ribs on the top of the enclosure to prevent the hanger bracket from rotating and coming loose
- Contoured for easy grip
- Easy to hold with one hand
- Field-installable mushroom button
- Jumper included on all single-speed buttons (except universal types) to save wiring time
- Operator and contact sold as one unit
- Simple hoisting applications, overhead cranes, and building cranes
- Lifts
- Jogging applications (conveyors)
Square D 9001BW Pendant Stations
| Image | Manufacturer Part Number | Description | Mounting Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 9001BW91YU | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 1 - Immediate | $88.12 | View Details |
![]() | ![]() | 9001BW90YU | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 0 - Immediate | $82.87 | View Details |
![]() | ![]() | 9001BW92R | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 8 - Immediate | $113.57 | View Details |
![]() | ![]() | 9001BW92B | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 10 - Immediate | $92.18 | View Details |
![]() | ![]() | 9001BW93Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 1 - Immediate | $92.18 | View Details |
![]() | ![]() | 9001BW92Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 2 - Immediate | $86.69 | View Details |
![]() | ![]() | 9001BW93B | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 3 - Immediate | $92.18 | View Details |
![]() | ![]() | 9001BW95Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 2 - Immediate | $92.18 | View Details |
![]() | ![]() | 9001BW98Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 9 - Immediate | $94.36 | View Details |
![]() | ![]() | 9001BW92YY236 | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 4 - Immediate | $99.64 | View Details |
![]() | ![]() | 9001BW92YS11 | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 10 - Immediate | $113.20 | View Details |
![]() | ![]() | 9001BW96Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 10 - Immediate | $122.00 | View Details |
![]() | ![]() | 9001BW91BU | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 0 - Immediate | $165.73 | View Details |
![]() | ![]() | 9001BW100YU | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 10 - Immediate | $132.17 | View Details |
![]() | ![]() | 9001BW102Y | PENDANT STATION 600VAC 5A T-BW | Free Hanging | 1 - Immediate | $136.92 | View Details |
![]() | ![]() | 9001BWAEQ3439G3 | PENDANT STATION 600VAC 5A T-BW S | Free Hanging | 0 - Immediate | $151.07 | View Details |
![]() | ![]() | 9001BW244 | CONTROL STATION 600VAC 5A T-B | Panel Mount, Front | 10 - Immediate | $183.00 | View Details |
![]() | ![]() | 9001BW242 | CONTROL STATION 600VAC 5A T-B | Panel Mount, Front | 0 - Immediate | $212.03 | View Details |
![]() | ![]() | 9001BW245 | CONTROL STATION 600VAC 5AMP TYPE | Panel Mount, Front | 0 - Immediate | $229.47 | View Details |
![]() | ![]() | 9001BW250 | CONTROL STATION 600VAC 5A T-B | Panel Mount, Front | 0 - Immediate | $182.94 | View Details |