LM2901B Low-Power Quad Voltage Comparator

STMicroelectronics' low-power voltage comparators are designed specifically to operate from a single supply

Image of STMicroelectronics LM2901B Low-Power Quad Voltage ComparatorSTMicroelectronics' LM2901B consists of four independent low-power voltage comparators designed to operate from a single supply over a wide range of voltages. It is fully specified at 5 V and 36 V supply voltage operation; however, operation from dual power supplies is also possible.

The B-grade version of the LM2901 comparators offers an increased maximum operating voltage of 40 V and improved electrical characteristics.

Features
  • Wide single supply voltage range or dual supplies +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current 1 mA (typ. all channels), essentially independent of supply voltage
  • Input common-mode voltage range includes negative rail
  • Low output saturation voltage: 250 mV typ. (IOUT = 4 mA)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±5 nA typ.
  • Input voltage range can exceed the positive supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • AEC-Q100 qualified

LM2901B Low-Power Quad Voltage Comparator

ImageManufacturer Part NumberDescriptionTypeNumber of ElementsOutput TypeAvailable QuantityPriceView Details
LM2901BYPTLM2901BYPTLM2901BYPTStandard (General Purpose)4CMOS, DTL, ECL, MOS, TTL2263 - Immediate$0.60View Details
LM2901BYDTLM2901BYDTLM2901BYDTStandard (General Purpose)4CMOS, DTL, ECL, MOS, TTL1865 - Immediate$0.44View Details
Published: 2023-09-25