Parametric Equivalent
Parametric Equivalent

ADDU1600W8G11-BSSE | |
|---|---|
DigiKey Part Number | 4670-ADDU1600W8G11-BSSE-ND |
Manufacturer | |
Manufacturer Product Number | ADDU1600W8G11-BSSE |
Description | MODULE DDR3L SDRAM 8GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 8GB 240-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM |


