Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AQD-D3L8GNV16-SG | |
|---|---|
DigiKey Part Number | AQD-D3L8GNV16-SG-ND |
Manufacturer | |
Manufacturer Product Number | AQD-D3L8GNV16-SG |
Description | MODULE DDR3L SDRAM 8GB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR3L SDRAM 8GB 240-UDIMM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR3L SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 1600 | |
Package / Case | 240-UDIMM | |
Base Product Number |


